Part Details for 821-22-026-10-003101 by Mill-Max Mfg Corp
Overview of 821-22-026-10-003101 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 821-22-026-10-003101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED8200-26-ND
|
DigiKey | CONN SPRING PISTON 26POS PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6039 / $14.2300 | Buy Now |
DISTI #
575-8212202610003101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$10.6500 / $10.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$16.6900 | Buy Now |
Part Details for 821-22-026-10-003101
821-22-026-10-003101 CAD Models
821-22-026-10-003101 Part Data Attributes
|
821-22-026-10-003101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
821-22-026-10-003101
Mill-Max Mfg Corp
BOARD STACKING CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (100) | |
Contact Finish Termination | GOLD (20) OVER NICKEL (100) | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 | |
Manufacturer Series | 821 |