Part Details for 821016-000 by TE Connectivity
Overview of 821016-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-101622LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 100 Positions. | |
61082-101609LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 100 Positions. | |
61082-101602LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 100 Positions. |
Price & Stock for 821016-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821016-000
|
Avnet Americas | Cable Accessories Transition Fluoro Elastomer - Trays (Alt: 821016-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$119.0502 / $143.2638 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$129.3500 | Buy Now |
|
Onlinecomponents.com | 342A034-12-0 RoHS: Compliant | 0 |
|
$127.4900 / $349.2300 | Buy Now |
|
Quest Components | 20 |
|
$139.1739 / $173.9674 | Buy Now | |
DISTI #
RYC342A034-12-0
|
Interstate Connecting Components | 0 |
|
$148.3677 | Buy Now | |
|
Master Electronics | 342A034-12-0 RoHS: Compliant | 0 |
|
$127.4900 / $349.2300 | Buy Now |