There are no models available for this part yet.
Overview of 8212B-6501 by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MD8212/B | Rochester Electronics LLC | Replacement for AMD part number MD8212B. Buy from authorized manufacturer Rochester Electronics. | |
165-01SL | Coilcraft Inc | General Purpose Inductor, 0.016uH, Air-Core, 2323 |
Price & Stock for 8212B-6501 by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70326404
|
RS | Photoelectric, Logic Module, Plug-In, Blu-Box, Time Delay, .01-35 Sec, 20 Series | Eaton - Cutler Hammer 8212B-6501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$246.1900 / $270.5400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$451.1600 / $477.5100 | Buy Now |