Part Details for 821B006-173L401 by NorComp
Overview of 821B006-173L401 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 821B006-173L401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC0680
|
Newark | Circular Conn, Plug, 6Pos, Cable, Product Range:Quik-Loq 821B Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Norcomp 821B006-173L401 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$9.8500 | Buy Now |
DISTI #
NOR1529-ND
|
DigiKey | CONN PLUG MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
10 In Stock |
|
$38.2700 | Buy Now |
DISTI #
636-821B006-173L401
|
Mouser Electronics | Circular Push Pull Connectors IP50 Male Push-Pull Cable Mount 6 Position Straight Solder Cup RoHS: Compliant | 18 |
|
$28.0500 / $37.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 16 Weeks | 0 |
|
$33.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.1000 / $50.4700 | Buy Now |
DISTI #
26569367
|
Verical | 821B006-173L401 Min Qty: 6 Package Multiple: 1 | Americas - 6 |
|
$15.0382 | Buy Now |
Part Details for 821B006-173L401
821B006-173L401 CAD Models
821B006-173L401 Part Data Attributes
|
821B006-173L401
NorComp
Buy Now
Datasheet
|
Compare Parts:
821B006-173L401
NorComp
CONN PLUG MALE 6POS GOLD SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.654 inch | |
Body Diameter | 0.472 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |