Part Details for 821B014-173L501 by NorComp
Overview of 821B014-173L501 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 821B014-173L501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC0733
|
Newark | Circular Conn, Plug, 14Pos, Cable, Product Range:Quik-Loq 821B Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:14Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Norcomp 821B014-173L501 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8000 / $56.4700 | Buy Now |
DISTI #
821B014-173L501-ND
|
DigiKey | CONN PLUG MALE 14POS SOLDER CUP Min Qty: 18 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$47.9300 | Buy Now |
DISTI #
636-821B014-173L501
|
Mouser Electronics | Circular Push Pull Connectors 1B 14 POS MALE SLDR CABLE MOUNT KIT RoHS: Compliant | 0 |
|
$41.6700 / $47.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 | 0 |
|
$49.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$55.1200 / $74.9900 | Buy Now |
Part Details for 821B014-173L501
821B014-173L501 CAD Models
821B014-173L501 Part Data Attributes:
|
821B014-173L501
NorComp
Buy Now
Datasheet
|
Compare Parts:
821B014-173L501
NorComp
CONN PLUG MALE 14POS GOLD SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.654 inch | |
Body Diameter | 0.472 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |