There are no models available for this part yet.
Overview of 821KD07-TR by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 821KD07-TR by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH1824
|
Newark | Varistor, Mov, 1.355Kv, Disc 7Mm, Voltage Rating Vac:510V, Voltage Rating V Dc:670V, Product Range:7D Series, Clamping Voltage Vc Max:1.355Kv, Varistor Case Style:Disc 7Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Currentrohs Compliant: Yes |Yageo 821KD07-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
13-821KD07-TRCT-ND
|
DigiKey | MOV DISC 7MM, 820V 1.2KA, REEL 1 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1450 In Stock |
|
$0.0359 / $0.3400 | Buy Now | |
DISTI #
821KD07-TR
|
Avnet Americas | Varistor Metal Oxide 510VAC/670VDC 60pF 10A 820V Through Hole Bulk - Tape and Reel (Alt: 821KD07-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-821KD07-TR
|
Mouser Electronics | Varistors Disc 7mm 820V 1.2KA RoHS: Compliant | 5990 |
|
$0.0380 / $0.3400 | Buy Now | |
Future Electronics | MOV Disc 7mm, 820V 1.2KA, Reel 14" RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.0284 / $0.0335 | Buy Now | ||
DISTI #
821KD07-TR
|
Avnet Abacus | Varistor Metal Oxide 510VAC/670VDC 60pF 10A 820V Through Hole Bulk (Alt: 821KD07-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900104269885
|
Chip1Stop | TVS RoHS: Compliant pbFree: Yes | 24000 |
|
$0.0279 / $0.0440 | Buy Now | |
Ozdisan Elektronik | VARISTOR DISC 7MM 820V 1.2KA 510VAC 670VDC THT | 0 |
|
$0.0478 / $0.0583 | RFQ |
CAD Models for 821KD07-TR by YAGEO Corporation
Part Data Attributes for 821KD07-TR by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
510 V
|
Energy Absorbing Capacity-Max
|
52 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
9 mm
|
Package Length
|
9 mm
|
Package Style
|
Radial
|
Package Width
|
7.5 mm
|
Packing Method
|
TR, 14 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Reference Standard
|
CSA, UL, VDE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
SURGE PROTECTION
|
Tolerance
|
10%
|
Working Voltage
|
670 V
|