Part Details for 821KM14 by YAGEO Corporation
Overview of 821KM14 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 821KM14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-821KM14-ND
|
DigiKey | TMOV DISC 14MM 820V 6KA BULK Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1601 | Buy Now |
DISTI #
821KM14
|
Avnet Americas | Metal Oxide Varistor 820V 10% 6KA 14mm Disc 3-Pin Radial Leaded Bulk - Bulk (Alt: 821KM14) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-821KM14
|
Mouser Electronics | Varistors 820V 6KA TMOV Disc 14mm RoHS: Compliant | 0 |
|
$0.7070 / $1.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.6440 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 820V 6KA 510VAC 670VDC THT | 0 |
|
$1.4631 / $1.6094 | RFQ |
Part Details for 821KM14
821KM14 CAD Models
821KM14 Part Data Attributes
|
821KM14
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
821KM14
YAGEO Corporation
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 510 V | |
Energy Absorbing Capacity-Max | 245 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21 mm | |
Package Length | 19 mm | |
Package Style | PCB Mount | |
Package Width | 13.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 670 V |