Part Details for 821TD10H-UNI (ALTERNATE: PE82101E) by Schneider Electric Relays
Overview of 821TD10H-UNI (ALTERNATE: PE82101E) by Schneider Electric Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 821TD10H-UNI (ALTERNATE: PE82101E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185027
|
RS | Time Delay Relays, 15 A, 24 VDC, SPDT, TimeRange 0.1s-10 days, Blade Square Base | Schneider Electric/Legacy Relays 821TD10H-UNI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1113 |
|
$119.0000 / $148.7400 | Buy Now |