There are no models available for this part yet.
Overview of 822-AG11D-ESL by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFMJMPC156R0G3D | Murata Manufacturing Co Ltd | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose | |
NFM31PC276D0E3L | Murata Manufacturing Co Ltd | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose | |
NFMJMPL226R0G5D | Murata Manufacturing Co Ltd | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose |
Price & Stock for 822-AG11D-ESL by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 484 |
|
$0.8400 / $2.4000 | Buy Now | ||
Quest Components | Connector, Dip Socket, 22 Pin, 0.4 Row Spacing, PC Mount | 1296 |
|
$1.9250 / $5.2500 | Buy Now | ||
Quest Components | Connector, Dip Socket, 22 Pin, 0.4 Row Spacing, PC Mount | 387 |
|
$1.0400 / $3.2000 | Buy Now | ||
Quest Components | Connector, Dip Socket, 22 Pin, 0.4 Row Spacing, PC Mount | 98 |
|
$3.2179 / $5.2182 | Buy Now | ||
Quest Components | Connector, Dip Socket, 22 Pin, 0.4 Row Spacing, PC Mount | 30 |
|
$1.8300 / $3.6600 | Buy Now | ||
Quest Components | Connector, Dip Socket, 22 Pin, 0.4 Row Spacing, PC Mount | 29 |
|
$2.6250 / $5.2500 | Buy Now |
CAD Models for 822-AG11D-ESL by TE Connectivity
Part Data Attributes for 822-AG11D-ESL by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.5 inch
|
Body Depth
|
0.18 inch
|
Body Length
|
1.1 inch
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP22
|
Housing Material
|
POLYETHYLENE POLYESTER
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
22
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.4 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Alternate Parts for 822-AG11D-ESL
This table gives cross-reference parts and alternative options found for 822-AG11D-ESL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 822-AG11D-ESL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1571552-7 | IC Socket, DIP22, 22 Contact(s), 2.54mm Term Pitch, 10.16mm Row Spacing, Solder | TE Connectivity | 822-AG11D-ESL vs 2-1571552-7 |