Part Details for 822039-3 by TE's AMP
Overview of 822039-3 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 822039-3
822039-3 CAD Models
822039-3 Part Data Attributes
|
822039-3
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
822039-3
TE's AMP
PLCC28, IC SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC28 | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Number of Contacts | 28 |
Alternate Parts for 822039-3
This table gives cross-reference parts and alternative options found for 822039-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 822039-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
822472-2 | PLCC28, IC SOCKET | TE's AMP | 822039-3 vs 822472-2 |