Part Details for 8221SD9V3GE by C&K
Overview of 8221SD9V3GE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8221SD9V3GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4284
|
Newark | Pb Switch, Dpdt, 1A, 120Vac, Tht, Switch Operation:On-(On), Contact Configuration:Dpdt, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:28V, Contact Current Max:1A, Switch Terminals:Pc Pin, Product Range:8020 Series, Svhc:Lead Rohs Compliant: Yes |C&k Components 8221SD9V3GE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$21.8700 / $25.2200 | Buy Now |
DISTI #
CKN1635-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 1A 120V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
506 In Stock |
|
$13.7163 / $21.7200 | Buy Now |
DISTI #
611-8221SD9V3GE
|
Mouser Electronics | Pushbutton Switches Switch Pb Dpdt 1A W/ Vbracket Pcb RoHS: Compliant | 22 |
|
$13.7100 / $20.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 1 | 0 |
|
$17.2200 | Buy Now |
|
Quest Components | 56 |
|
$18.6456 / $21.9360 | Buy Now | |
DISTI #
000000000000019862
|
Sager | Pushbutton Switches Switch Pb Dpdt 1A W/ Vbracket Pcb Min Qty: 160 | 0 |
|
$14.6300 / $15.2400 | Buy Now |
DISTI #
2931661
|
element14 Asia-Pacific | PB SWITCH, DPDT, 1A, 120VAC, THT RoHS: Compliant Min Qty: 1 Container: Each | 155 |
|
$14.0835 / $22.2889 | Buy Now |
DISTI #
2931661
|
Farnell | PB SWITCH, DPDT, 1A, 120VAC, THT RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 155 |
|
$13.5157 / $17.0923 | Buy Now |
Part Details for 8221SD9V3GE
8221SD9V3GE CAD Models
8221SD9V3GE Part Data Attributes:
|
8221SD9V3GE
C&K
Buy Now
Datasheet
|
Compare Parts:
8221SD9V3GE
C&K
PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),PC TAIL TERMINAL,10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.43 mm | |
Body Height | 29.1846 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |