Part Details for 8221SYZGI by C&K
Overview of 8221SYZGI by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8221SYZGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-8221SYZGI
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$15.3500 / $19.9600 | Order Now |
DISTI #
000000000003166201
|
Sager | Pushbutton Switches Pushbutton | 0 |
|
Buy Now |
Part Details for 8221SYZGI
8221SYZGI CAD Models
8221SYZGI Part Data Attributes:
|
8221SYZGI
C&K
Buy Now
Datasheet
|
Compare Parts:
8221SYZGI
C&K
PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),SOLDER TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | ||
Actuator Length | 0.203 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.43 mm | |
Body Height | 28.3972 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD NICKEL | |
Terminal Length | 0.155 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PARTIAL |
Alternate Parts for 8221SYZGI
This table gives cross-reference parts and alternative options found for 8221SYZGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8221SYZGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U821MY4Z3GE | Pushbutton Switch, DPDT, On-(on), Vertical, 1A, 28VDC, Quick Connect Terminal, Panel Mount | ITT Interconnect Solutions | 8221SYZGI vs U821MY4Z3GE |
U821MY4CGE | Pushbutton Switch, DPDT, On-(on), Vertical, 1A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | 8221SYZGI vs U821MY4CGE |
U821SHAWGE | Pushbutton Switch, DPDT, On-(on), Vertical, 1A, 28VDC, 8 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-right Angle | ITT Interconnect Solutions | 8221SYZGI vs U821SHAWGE |
U821MYV61KE | Pushbutton Switch, DPDT, On-(on), Vertical, 1A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | 8221SYZGI vs U821MYV61KE |
U821MHAV3G | Pushbutton Switch, DPDT, On-(on), Vertical, 1A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | 8221SYZGI vs U821MHAV3G |
U821SY4V8KE | Pushbutton Switch, DPDT, On-(on), Vertical, 1A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | 8221SYZGI vs U821SY4V8KE |
U821MY9CGE | Pushbutton Switch, DPDT, On-(on), Vertical, 1A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | 8221SYZGI vs U821MY9CGE |
U821MH9V9LE | Pushbutton Switch, DPDT, On-(on), Vertical, 1A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | 8221SYZGI vs U821MH9V9LE |
U821LY4V6GE | Pushbutton Switch, DPDT, On-(on), Vertical, 1A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | 8221SYZGI vs U821LY4V6GE |
E221MD1W3LE | Pushbutton Switch, DPDT, On-(on), Vertical, 1A, 28VDC, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | 8221SYZGI vs E221MD1W3LE |