Part Details for 822499-1 by TE Connectivity
Overview of 822499-1 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 822499-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Bristol Electronics | 2034 |
|
RFQ | ||
|
Bristol Electronics | 1582 |
|
RFQ | ||
|
Bristol Electronics | 232 |
|
RFQ | ||
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 28 |
|
$2.1840 / $4.3680 | Buy Now |
|
Quest Components | Plcc Socket, 44 Contacts, 11x11, Surface Mount Terminal | 1232 |
|
$1.2600 / $3.3600 | Buy Now |
|
Quest Components | Plcc Socket, 44 Contacts, 11x11, Surface Mount Terminal | 94 |
|
$1.9600 / $3.9200 | Buy Now |
|
Quest Components | Plcc Socket, 44 Contacts, 11x11, Surface Mount Terminal | 83 |
|
$1.8600 / $3.7200 | Buy Now |
|
Quest Components | Plcc Socket, 44 Contacts, 11x11, Surface Mount Terminal | 77 |
|
$1.8480 / $3.3600 | Buy Now |
Part Details for 822499-1
822499-1 CAD Models
822499-1 Part Data Attributes
|
822499-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
822499-1
TE Connectivity
PLCC SOCKET,44 CONTACTS,11X11,SURFACE MOUNT TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.866 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.866 inch | |
Contact Configuration | 11X11 | |
Contact Finish Mating | SN-PB ON NI | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Dielectric Withstanding Voltage | 600VAC V | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 5000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |