Part Details for 822499-3 by TE's AMP
Overview of 822499-3 by TE's AMP
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 822499-3
822499-3 CAD Models
822499-3 Part Data Attributes
|
822499-3
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
822499-3
TE's AMP
PLCC20, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | TIN LEAD | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC20 | |
Housing Material | POLYETHYLENE | |
Number of Contacts | 20 |
Alternate Parts for 822499-3
This table gives cross-reference parts and alternative options found for 822499-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 822499-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCS-020SMU-11 | IC Socket, PLCC20, 20 Contact(s) | Thomas & Betts | 822499-3 vs PCS-020SMU-11 |
PCS-020SMU-11T | IC Socket, PLCC20, 20 Contact(s) | Thomas & Betts | 822499-3 vs PCS-020SMU-11T |