Part Details for 8225SD9V3BE by C&K
Overview of 8225SD9V3BE by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8225SD9V3BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7102
|
Newark | Pushbutton Switch, straight, dpdt, on-(On),pc Tail Terminal, pcb Hole Count:10 |C&k Components 8225SD9V3BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$12.6000 / $20.4600 | Buy Now |
DISTI #
8225SD9V3BE-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 20V Min Qty: 160 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.3150 | Buy Now |
DISTI #
611-8225SD9V3BE
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 8 |
|
$11.0400 / $18.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$9.1600 | Buy Now |
DISTI #
000000000000019872
|
Sager | Pushbutton Switches Pushbutton Min Qty: 160 | 0 |
|
$9.1600 / $9.5500 | Buy Now |
Part Details for 8225SD9V3BE
8225SD9V3BE CAD Models
8225SD9V3BE Part Data Attributes
|
8225SD9V3BE
C&K
Buy Now
Datasheet
|
Compare Parts:
8225SD9V3BE
C&K
PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),PC TAIL TERMINAL,10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.43 mm | |
Body Height | 29.1846 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.4A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.4A@20VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |