Part Details for 8225SHZBE by C&K
Overview of 8225SHZBE by C&K
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8225SHZBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8260
|
Newark | Pb Sw, Dpdt, 0.02A, 20Vac, Tht, White, Product Range:-, Panel Cutout Diameter:5.72Mm, Contact Configuration:Dpdt, Switch Operation:(On), Pushbutton Actuator Style:Plunger, Actuator/Cap Colour:White, Contact Current Ac Max:20Ma Rohs Compliant: Yes |C&k Components 8225SHZBE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 | Buy Now |
DISTI #
CKN4024-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 20V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
84 In Stock |
|
$7.5137 / $12.5700 | Buy Now |
DISTI #
611-8225-241
|
Mouser Electronics | Pushbutton Switches ON-MOM DPDT SLDR RoHS: Compliant | 150 |
|
$7.5100 / $10.9000 | Buy Now |
DISTI #
70128342
|
RS | Switch/P/B, Sealed, DPDT, ON-MOM, Plunger,.250" Bushing, No Cap,0.4A,20VAC/VDC, Solder | C&K 8225SHZBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7700 / $10.9400 | RFQ |
|
Future Electronics | 8020 Series DPDT On-Momentary Panel Mount Solder Lug Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$8.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$10.0200 | Buy Now |
DISTI #
61285950
|
Verical | Switch Push Button ON Mom DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug Bulk Min Qty: 5 Package Multiple: 5 Date Code: 2039 | Americas - 550 |
|
$9.8840 / $12.1455 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$5.5020 / $8.2530 | Buy Now | |
|
Quest Components | 6 |
|
$12.0160 / $13.5180 | Buy Now |
Part Details for 8225SHZBE
8225SHZBE CAD Models
8225SHZBE Part Data Attributes
|
8225SHZBE
C&K
Buy Now
Datasheet
|
Compare Parts:
8225SHZBE
C&K
PUSHBUTTON SWITCH, DPDT, MOMENTARY, 0.4A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PLUNGER | |
Body Breadth | 11.43 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.4A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.4A@20VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |