Part Details for 8227350000 by Weidmüller Interface GmbH & Co. KG
Overview of 8227350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8227350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C2044
|
Newark | Mcz Sc 0-20Ma |Weidmuller 8227350000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.1700 / $101.4800 | Buy Now |
DISTI #
4381-8227350000-ND
|
DigiKey | PROCESSOR SIGNAL 24VDC 20MA TS35 Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk | Temporarily Out of Stock |
|
$26.5400 / $84.9810 | Buy Now |
DISTI #
8227350000
|
Avnet Americas | LIMIT VALUE MONITORING, 0.5...20 MA , 1 , 2 , - Bulk (Alt: 8227350000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$69.3144 / $79.8502 | Buy Now |
DISTI #
470-8227350000
|
Mouser Electronics | Terminal Block Tools & Accessories MCZ SC 0-20MA | 0 |
|
$76.7100 / $95.1900 | Order Now |
|
Onlinecomponents.com | Solid State Relay 40mA DC-IN 5-Pin RoHS: Compliant |
2 In Stock |
|
$69.5300 / $86.0400 | Buy Now |
DISTI #
52021396
|
Verical | Solid State Relay 40mA DC-IN 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2006 | Americas - 1 |
|
$93.7040 / $111.8520 | Buy Now |
|
Master Electronics | Solid State Relay 40mA DC-IN 5-Pin RoHS: Compliant |
2 In Stock |
|
$69.5300 / $86.0400 | Buy Now |