There are no models available for this part yet.
Overview of 822B010-203RF01 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 822B010-203RF01 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC5891
|
Newark | Circular Connector, Rcpt, 10Pos, Panel, Product Range:Quik-Loq 822B Series, Circular Connector Shell Style:Bulkhead Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Norcomp 822B010-203RF01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7700 / $30.7500 | Buy Now | |
DISTI #
NOR1890-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
26 In Stock |
|
$20.7750 / $39.2000 | Buy Now | |
DISTI #
636-822B010-203RF01
|
Mouser Electronics | Circular Push Pull Connectors 2B 10P FML PNL MNT FIXED FRONT NUT RoHS: Compliant | 31 |
|
$20.7700 / $27.8400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$26.1200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.3100 / $32.1800 | Buy Now |
CAD Models for 822B010-203RF01 by NorComp
Part Data Attributes for 822B010-203RF01 by NorComp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
SHIELDED
|
Backshell Type
|
SOLID
|
Body Depth
|
0.787 inch
|
Body Diameter
|
0.703 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Finish Termination
|
GOLD FLASH
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL/CHROME PLATED
|
Shell Material
|
BRASS
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
10
|