Part Details for 822B012-103R001 by NorComp
Overview of 822B012-103R001 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 822B012-103R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC0936
|
Newark | Circular Conn, Plug, 12Pos, Panel, Product Range:Quik-Loq 822B Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Norcomp 822B012-103R001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$13.8000 | Buy Now |
DISTI #
5497-822B012-103R001-ND
|
DigiKey | CONN PLUG MALE 12P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray, Tray |
2 In Stock |
|
$45.2040 / $49.2600 | Buy Now |
DISTI #
636-822B012-103R001
|
Mouser Electronics | Circular Push Pull Connectors 2B 12 POS MALE PANEL MOUNT SOLDER CUP RoHS: Compliant | 0 |
|
$42.4000 / $45.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$46.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.9100 / $78.5800 | Buy Now |
Part Details for 822B012-103R001
822B012-103R001 CAD Models
822B012-103R001 Part Data Attributes
|
822B012-103R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
822B012-103R001
NorComp
CONN PLUG MALE 12POS GOLD SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 0.885 inch | |
Body Diameter | 0.708 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |