Part Details for 822B012-173L601 by NorComp
Overview of 822B012-173L601 by NorComp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 822B012-173L601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1846
|
Newark | Circular Conn, Plug, 12Pos, Solder, Product Range:Quik-Loq 822B Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Norcomp 822B012-173L601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$68.6600 / $79.1000 | Buy Now |
DISTI #
03AC0940
|
Newark | Circular Conn, Plug, 12Pos, Cable, Product Range:Quik-Loq 822B Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Norcomp 822B012-173L601 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1800 / $56.7600 | Buy Now |
DISTI #
NOR1589-ND
|
DigiKey | CONN PLUG MALE 12P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
4 In Stock |
|
$49.0799 / $60.9000 | Buy Now |
DISTI #
636-822B012-173L601
|
Mouser Electronics | Circular Push Pull Connectors 2B 12 POS MALE SLDR CABLE MOUNT KIT RoHS: Compliant | 0 |
|
$48.5900 / $60.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 | 0 |
|
$57.3600 | Buy Now |
DISTI #
TEX822B012-173L601
|
Heilind Electronics | 2B 12 POS MALE SOLDER CABLE MOUNT KIT | Americas - 504 in Stock |
|
$64.7581 / $85.4256 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$64.2700 / $87.4400 | Buy Now | |
DISTI #
TEX822B012-173L601
|
Interstate Connecting Components | 2B 12 POS MALE SOLDER CABLE MOUNT KIT | 101 |
|
$64.7581 / $85.4256 | Buy Now |
DISTI #
2679480
|
Farnell | CIRCULAR CONN, PLUG, 12POS, CABLE RoHS: Compliant Min Qty: 18 Lead time: 26 Weeks, 4 Days Container: Each | 0 |
|
$51.2577 / $61.6740 | Buy Now |
Part Details for 822B012-173L601
822B012-173L601 CAD Models
822B012-173L601 Part Data Attributes:
|
822B012-173L601
NorComp
Buy Now
Datasheet
|
Compare Parts:
822B012-173L601
NorComp
CONN PLUG MALE 12POS GOLD SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.89 inch | |
Body Diameter | 0.591 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 12 |