Part Details for 822B014-103R001 by NorComp
Overview of 822B014-103R001 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 822B014-103R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC0953
|
Newark | Circular Conn, Plug, 14Pos, Panel, Product Range:Quik-Loq 822B Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:14Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Norcomp 822B014-103R001 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6300 / $57.5000 | Buy Now |
DISTI #
822B014-103R001-ND
|
DigiKey | CONN PLUG MALE 14POS SOLDER CUP Min Qty: 20 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$48.8120 | Buy Now |
DISTI #
636-822B014-103R001
|
Mouser Electronics | Circular Push Pull Connectors 2B 14 POS MALE PANEL MOUNT SOLDER CUP RoHS: Compliant | 0 |
|
$42.4400 / $48.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$50.0900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$58.2100 / $84.8600 | Buy Now |
Part Details for 822B014-103R001
822B014-103R001 CAD Models
822B014-103R001 Part Data Attributes
|
822B014-103R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
822B014-103R001
NorComp
CONN PLUG MALE 14POS GOLD SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 0.885 inch | |
Body Diameter | 0.708 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |