Part Details for 822B016-173L601 by NorComp
Overview of 822B016-173L601 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 822B016-173L601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC0974
|
Newark | Circular Conn, Plug, 16Pos, Cable, Product Range:Quik-Loq 822B Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:16Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Norcomp 822B016-173L601 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7300 / $68.7200 | Buy Now |
DISTI #
822B016-173L601-ND
|
DigiKey | CONN PLUG MALE 16POS SOLDER CUP Min Qty: 18 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$66.4156 | Buy Now |
DISTI #
636-822B016-173L601
|
Mouser Electronics | Circular Push Pull Connectors IP50 Male Push-Pull Cable Mount 16 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$62.0400 / $64.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 16 Weeks | 0 |
|
$67.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.7400 / $85.3600 | Buy Now |
Part Details for 822B016-173L601
822B016-173L601 CAD Models
822B016-173L601 Part Data Attributes
|
822B016-173L601
NorComp
Buy Now
Datasheet
|
Compare Parts:
822B016-173L601
NorComp
CONN PLUG MALE 16POS GOLD SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.89 inch | |
Body Diameter | 0.591 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 16 |