Part Details for 822N by Erem by Weller
Overview of 822N by Erem by Weller
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 822N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M9447
|
Newark | Plier, Esd, Eco, 120Mm, Cutter Type:Side, Overall Length:121Mm, Cut Type:Full Flush, Cutting Capacity Max:1.6Mm, Cutting Edge Hardness:-, Product Range:Erem Series, Svhc:No Svhc (15-Jun-2015) Rohs Compliant: Na |Weller Erem 822N (Alternate Part Number: 037103183354 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$122.1800 / $155.1700 | Buy Now |
DISTI #
81C8016
|
Newark | Oval Cutter, Full Flush, 0.064In, 4.75In, Cutter Type:Diagonal, Overall Length:4.75", Cut Type:Flush, Cutting Capacity Max:0.064", Cutting Edge Hardness:-, Product Range:Erem Series Rohs Compliant: Na |Weller Erem 822N (Alternate Part Number: 037103183354 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.7000 / $86.0000 | Buy Now |
DISTI #
272PL822
|
Techni-Tool, Inc. | Weller-Erem 822N Cutter, ESD Safe, Flush Oval Head, Side Cut, 4.75", 800 Maxi Series | 8 |
|
$86.0000 | Buy Now |
DISTI #
272PL822
|
TestEquity LLC | Weller-Erem 822N Cutter, ESD Safe, Flush Oval Head, Side Cut, 4.75", 800 Maxi Series | 8 |
|
$86.0000 | Buy Now |