Part Details for 823-22-024-10-003101 by Mill-Max Mfg Corp
Overview of 823-22-024-10-003101 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 823-22-024-10-003101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED8178-24-ND
|
DigiKey | CONN SPRING PISTON 24POS PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.8728 / $13.0200 | Buy Now |
DISTI #
575-8232202410003101
|
Mouser Electronics | Headers & Wire Housings STD SPRING-LOADED CONNECTOR RoHS: Compliant | 0 |
|
$7.8700 / $8.5800 | Order Now |
|
Future Electronics | Headers & Wire Housings STD SPRING-LOADED CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 16 Container: Box | 1Box |
|
$15.7900 / $16.1400 | Buy Now |
DISTI #
000000000005700185
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$6.7700 / $24.4500 | Buy Now |
Part Details for 823-22-024-10-003101
823-22-024-10-003101 CAD Models
823-22-024-10-003101 Part Data Attributes:
|
823-22-024-10-003101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
823-22-024-10-003101
Mill-Max Mfg Corp
BOARD STACKING CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (100) | |
Contact Finish Termination | GOLD (20) OVER NICKEL (100) | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 | |
Manufacturer Series | 823 |