Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
10106124-5004101LF |
Amphenol Communications Solutions |
PwrBlade+® , Power Connectors, 5HP+16S STB, Right Angle, Header. |
|
G88004101TEU |
Amphenol Communications Solutions |
Wire to Board 1.25mm Pitch STR Surfacemount, 1x4Pin, Matte Tin, NY9T, T&R, Color-Natural |
|
10137004-101LF |
Amphenol Communications Solutions |
ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Receptacle, No Guide Pin. |
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
GOLD (20) OVER NICKEL (100)
|
|
Contact Finish Termination
|
GOLD (20) OVER NICKEL (100)
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Mill-Max Mfg Corp
BOARD STACKING CONNECTOR
VS
-