There are no models available for this part yet.
Overview of 823-S1-004-30-012101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G46A20121013WEU | Amphenol Communications Solutions | DisplayPort, 20 Position, Receptacle, Right Angle, Surface Mount Type, 15u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tape & Reel Package |
Price & Stock for 823-S1-004-30-012101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1212-1905-ND
|
DigiKey | CONN SPRING PISTON 4POS SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7301 In Stock |
|
$1.9339 / $3.7500 | Buy Now | |
DISTI #
437-823S100430012101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 404 |
|
$1.9300 / $2.7500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $2.9800 | Buy Now | ||
DISTI #
823-S1-004-30-012101
|
TTI | Headers & Wire Housings Min Qty: 280 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.6000 / $1.9200 | Buy Now | |
DISTI #
823-S1-004-30-012101
|
Avnet Abacus | (Alt: 823-S1-004-30-012101) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 823-S1-004-30-012101 by PRECI-DIP SSA
Part Data Attributes for 823-S1-004-30-012101 by PRECI-DIP SSA
823-S1-004-30-012101
PRECI-DIP SSA
|
|
---|---|
Samacsys Manufacturer
|
Preci-Dip
|
Want to compare parts?
-
823-S1-004-30-012101PRECI-DIP SSAVS
-