There are no models available for this part yet.
Overview of 823055C10001MWY by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 823055C10001MWY by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ5026
|
Newark | 24/60 1Rpm Cw See Ex/Crouzet Controls |Crouzet 823055C10001MWY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
04J9884
|
Newark | 24/60 1Rpm Cw See Ex |Crouzet 823055C10001MWY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.8200 / $169.0900 | Buy Now | |
DISTI #
874-823055C10001MWY
|
Mouser Electronics | AC, DC & Servo Motors 24/60 1RPM CW SEE EX RoHS: Compliant | 0 |
|
$131.6200 / $135.6900 | Order Now | |
DISTI #
70159416
|
RS | Motor, Geared, Single Direction Synchronous, 3.5 Watt, 115 V, 60 Hz | Crouzet 823055C10001MWY RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$134.7900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$161.9200 / $172.3800 | Buy Now |