Part Details for 8232-1032-SS by RAF Electronic Hardware
Overview of 8232-1032-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
AD8232ACPZ-WP | Analog Devices | ECG and HRM IC Single Lead | |
AD8232ACPZ-R7 | Analog Devices | ECG and HRM IC Single Lead |
Price & Stock for 8232-1032-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8435
|
Newark | 3/8 Od X 4.00 Lg X 1-3/4 Ht |Raf Electronic Hardware 8232-1032-SS RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9100 / $13.1200 | Buy Now |
DISTI #
1772-2728-ND
|
DigiKey | HANDLE S STEEL MTG CTR 4" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
20 In Stock |
|
$8.9229 / $14.8200 | Buy Now |
DISTI #
761-8232-1032-SS
|
Mouser Electronics | Racks & Rack Cabinet Accessories 3/8 OD X 4.00 Lg X 1-3/4 Ht Round handle RoHS: Compliant | 0 |
|
$9.2600 / $11.9900 | Order Now |
DISTI #
71740925
|
RS | Round Handle, 3/8 OD X 4.00 Lg X 1-3/4 Ht | RAF 8232-1032-SS RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2900 / $11.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 30 Factory Stock |
|
$9.1800 / $10.9800 | Buy Now |
DISTI #
RAF8232-1032-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 30 Factory Stock |
|
$9.1800 / $10.9800 | Buy Now |