Part Details for 823345A10001HP by Crouzet
Overview of 823345A10001HP by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 823345A10001HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5029
|
Newark | 115/60 1Rph Cw 79200/Crouzet Controls |Crouzet 823345A10001HP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
Buy Now | |
DISTI #
2266-823345A10001HP-ND
|
DigiKey | 115/60 1RPH CW 79200 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$128.4700 | Buy Now |
DISTI #
70158870
|
RS | Motor, Synchronous, 230 V, 3.5 W, 1 RPM, 0.5 Nm, AC Synchronous, Sleeve, 50 Hz | Crouzet 823345A10001HP RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$127.1900 | RFQ |
|
Onlinecomponents.com |
3 In Stock |
|
$95.4700 / $131.4900 | Buy Now | |
DISTI #
16965685
|
Verical | 823345A10001HP Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$120.4700 | Buy Now |
|
Master Electronics |
3 In Stock |
|
$95.4700 / $131.4900 | Buy Now |