There are no models available for this part yet.
Overview of 82334604 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 82334604 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AC6007
|
Newark | Synchronous Geared Motor 823345 Dir.=Ccw 30Rpm V=24 Hz=50 Shaft=79200967 |Crouzet 82334604 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.2600 | Buy Now | |
DISTI #
874-82334604
|
Mouser Electronics | AC, DC & Servo Motors Synchronous Geared Motor 823345 Dir.=Ccw 30RPM V=24 Hz=50 Shaft=79200967 RoHS: Compliant | 0 |
|
$176.8000 | Order Now | |
DISTI #
71086685
|
RS | Motor, Motor 82330+Gearbox Ovoid 30 RPM V=24 HZ=50 CCW AXE=79200967 | Crouzet 82334604 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$175.0000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.1900 / $170.2600 | Buy Now |
CAD Models for 82334604 by Crouzet
Part Data Attributes for 82334604 by Crouzet
82334604
Crouzet
|
|
---|---|
Samacsys Manufacturer
|
Crouzet
|
Want to compare parts?
-
82334604CrouzetVS
-