Part Details for 82334864 by Crouzet
Overview of 82334864 by Crouzet
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82334864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC6115
|
Newark | Synchronous Geared Motor 823345 Dir.=Cw 30Rpm V=115/230 Hz=50 Shaft=Std |Crouzet 82334864 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.9800 | Buy Now |
DISTI #
874-82334864
|
Mouser Electronics | AC, DC & Servo Motors Synchronous Geared Motor 823345 Dir.=Cw 30RPM V=115/230 Hz=50 Shaft=Std RoHS: Compliant | 0 |
|
$193.1300 | Order Now |
DISTI #
71086802
|
RS | Motor, Motor 82330+Gearbox Ovoid 30 RPM V=115/230 HZ=50 CW | Crouzet 82334864 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$162.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.4200 / $185.9800 | Buy Now |