Part Details for 823781-000 by TE Connectivity
Overview of 823781-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082378-10113TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10082378-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10082378-10213TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 823781-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
823781-000
|
Avnet Americas | Breakout Boot Y Shape Semi Rigid Polyolefin 45 Degree Black - Bulk (Alt: 823781-000) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-823781-000
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 562A067-3-0 RoHS: Compliant | 0 |
|
$100.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$93.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.3500 / $262.4400 | Buy Now |
DISTI #
RYC562A067-3-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC562A067-3-0 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$93.3500 / $262.4400 | Buy Now |