There are no models available for this part yet.
Overview of 8239-2520-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for 8239-2520-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH8438
|
Newark | 3/8 Od X 6.00 Lg X 1-3/4 Ht |Raf Electronic Hardware 8239-2520-SS RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$27.7700 / $31.5900 | Buy Now | |
DISTI #
1772-3230-ND
|
DigiKey | HANDLE S STEEL MTG CTR 6" Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5680 / $24.0200 | Buy Now | |
DISTI #
761-8239-2520-SS
|
Mouser Electronics | Racks & Rack Cabinet Accessories 3/8 OD X 6.00 Lg X 1-3/4 Ht Round handle RoHS: Compliant | 0 |
|
$23.2200 / $23.5600 | Order Now | |
DISTI #
71740928
|
RS | Round Handle, 3/8 OD X 6.00 Lg X 1-3/4 Ht | RAF 8239-2520-SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 8 |
|
$22.7300 / $24.5700 | Buy Now | |
Onlinecomponents.com | Instrumentation Handle - Stainless Steel - 1.750" (44.45mm) Height - 1/4"-20 Thread/Screw/Hole Size - Screw Holes - Back. RoHS: Compliant |
19 In Stock 37 Factory Stock |
|
$22.5200 / $26.1100 | Buy Now | ||
DISTI #
62165716
|
Verical | Round Handle Stainless Steel RoHS: Compliant Min Qty: 7 Package Multiple: 7 Date Code: 2210 | Americas - 14 |
|
$30.4850 / $33.9430 | Buy Now | |
DISTI #
RAF8239-2520-SS
|
DB Roberts | 0 |
|
RFQ | |||
Master Electronics | Instrumentation Handle - Stainless Steel - 1.750" (44.45mm) Height - 1/4"-20 Thread/Screw/Hole Size - Screw Holes - Back. RoHS: Compliant |
19 In Stock 37 Factory Stock |
|
$22.5200 / $26.1100 | Buy Now |