Part Details for 824-22-004-00-001000 by Mill-Max Mfg Corp
Overview of 824-22-004-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 824-22-004-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED8202-04-ND
|
DigiKey | CONN SPRING PISTON 4POS SLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
325 In Stock |
|
$3.7129 / $7.8700 | Buy Now |
DISTI #
575-8242200400001000
|
Mouser Electronics | Headers & Wire Housings Spring-Loaded Hdr,1R Solder,Vert Mount,4 RoHS: Compliant | 176 |
|
$3.1400 / $5.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$7.1900 | Buy Now |
DISTI #
000000000003804133
|
Sager | Headers & Wire Housings Spring-Loaded Hdr,1R Solder,Vert Mount,4 Min Qty: 50 | 0 |
|
$3.4300 / $17.9300 | Buy Now |
Part Details for 824-22-004-00-001000
824-22-004-00-001000 CAD Models
824-22-004-00-001000 Part Data Attributes
|
824-22-004-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
824-22-004-00-001000
Mill-Max Mfg Corp
Board Connector, 4 Contact(s), 1 Row(s), Male, Solder Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |