There are no models available for this part yet.
Overview of 824-AG12D by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 824-AG12D by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8-1437537-5
|
Avnet Americas | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 8-1437537-5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube |
3 In Stock |
|
$8.2000 / $28.8000 | Buy Now | ||
Master Electronics | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube |
3 In Stock |
|
$8.2000 / $28.8000 | Buy Now |
CAD Models for 824-AG12D by TE Connectivity
Part Data Attributes for 824-AG12D by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
20 Weeks
|
Body Breadth
|
0.7 inch
|
Body Depth
|
0.18 inch
|
Body Length
|
1.2 inch
|
Contact Finish Mating
|
GOLD (25)
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Style
|
RND PIN-SKT
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP24
|
Housing Material
|
POLYETHYLENE POLYESTER
|
JESD-609 Code
|
e0
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
24
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.6000000000000001 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Alternate Parts for 824-AG12D
This table gives cross-reference parts and alternative options found for 824-AG12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 824-AG12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-246-E275-TT | IC Socket, DIP24, 24 Contact(s) | 3M Interconnect | 824-AG12D vs ICE-246-E275-TT |
ICE-246-WB-TG30 | DIP24, IC SOCKET | 3M Electronics | 824-AG12D vs ICE-246-WB-TG30 |
ICE-246-E275-TG30 | DIP24, IC SOCKET | 3M Electronics | 824-AG12D vs ICE-246-E275-TG30 |
ICE-246-E2-TT | IC Socket, DIP24, 24 Contact(s) | 3M Interconnect | 824-AG12D vs ICE-246-E2-TT |
ICE-246-CP-TG30 | IC Socket, DIP24, 24 Contact(s) | 3M Interconnect | 824-AG12D vs ICE-246-CP-TG30 |
ICE-246-E2-TG30 | IC Socket, DIP24, 24 Contact(s) | 3M Interconnect | 824-AG12D vs ICE-246-E2-TG30 |
LS624-01TT | IC Socket, DIP64, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | 824-AG12D vs LS624-01TT |
ICE-246-E350-TG | DIP24, IC SOCKET | 3M Electronics | 824-AG12D vs ICE-246-E350-TG |
824-AG11D-ESL-LF | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder | TE Connectivity | 824-AG12D vs 824-AG11D-ESL-LF |
ICE-246-WA-TG | DIP24, IC SOCKET | 3M Electronics | 824-AG12D vs ICE-246-WA-TG |