Part Details for 824-AG32D-ES by TE Connectivity
Overview of 824-AG32D-ES by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 824-AG32D-ES
824-AG32D-ES CAD Models
824-AG32D-ES Part Data Attributes
|
824-AG32D-ES
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
824-AG32D-ES
TE Connectivity
DIP24, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1 inch | |
Body Depth | 0.18 inch | |
Body Length | 3.2 inch | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 824-AG32D-ES
This table gives cross-reference parts and alternative options found for 824-AG32D-ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 824-AG32D-ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
824-AG32D | DIP24, IC SOCKET | TE Connectivity | 824-AG32D-ES vs 824-AG32D |
824-AG32D-ES-LF | DIP24, IC SOCKET, LEAD FREE | TE Connectivity | 824-AG32D-ES vs 824-AG32D-ES-LF |
8-1437539-1 | DIP24, IC SOCKET | TE Connectivity | 824-AG32D-ES vs 8-1437539-1 |
824-AG32D | IC Socket, DIP24, 24 Contact(s) | Thomas & Betts | 824-AG32D-ES vs 824-AG32D |