Part Details for 824-AG32D by ABB Installation Products Inc
Overview of 824-AG32D by ABB Installation Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 824-AG32D
824-AG32D CAD Models
824-AG32D Part Data Attributes
|
824-AG32D
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
824-AG32D
ABB Installation Products Inc
IC Socket, DIP24, 24 Contact(s),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | POLYESTER | |
Number of Contacts | 24 |