There are no models available for this part yet.
Overview of 824-AG66D by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 824-AG66D by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
824-AG66D-ND
|
DigiKey | CONN IC DIP SOCKET 24POS GOLD Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
CAD Models for 824-AG66D by TE Connectivity
Part Data Attributes for 824-AG66D by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.5 inch
|
Body Depth
|
0.18 inch
|
Body Length
|
1.2 inch
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP24
|
Housing Material
|
POLYETHYLENE POLYESTER
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
24
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.4 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Alternate Parts for 824-AG66D
This table gives cross-reference parts and alternative options found for 824-AG66D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 824-AG66D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLS424-01GG | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.4inch Row Spacing, Solder | Advanced Interconnections Corp | 824-AG66D vs HLS424-01GG |
ICE-244-SD2-TG | DIP24, IC SOCKET | 3M Electronics | 824-AG66D vs ICE-244-SD2-TG |
LS424-01TT | IC Socket, DIP64, 24 Contact(s), 2.54mm Term Pitch, 0.4inch Row Spacing, Solder | Advanced Interconnections Corp | 824-AG66D vs LS424-01TT |
ICE-244-SL180-TT | DIP24, IC SOCKET | 3M Electronics | 824-AG66D vs ICE-244-SL180-TT |
LS424-01GG | IC Socket, DIP64, 24 Contact(s), 2.54mm Term Pitch, 0.4inch Row Spacing, Solder | Advanced Interconnections Corp | 824-AG66D vs LS424-01GG |
ICE-244-SD2-TG30 | DIP24, IC SOCKET | 3M Electronics | 824-AG66D vs ICE-244-SD2-TG30 |
ICE-244-SL180-TG | DIP24, IC SOCKET | 3M Electronics | 824-AG66D vs ICE-244-SL180-TG |
LS424-01GT | IC Socket, DIP64, 24 Contact(s), 2.54mm Term Pitch, 0.4inch Row Spacing, Solder | Advanced Interconnections Corp | 824-AG66D vs LS424-01GT |
HLS424-01TT | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.4inch Row Spacing, Solder | Advanced Interconnections Corp | 824-AG66D vs HLS424-01TT |
ICE-244-SD2-TT | DIP24, IC SOCKET | 3M Electronics | 824-AG66D vs ICE-244-SD2-TT |