There are no models available for this part yet.
Overview of 8240200.9100.23050 by Norgren
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72305-045LF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, Upper Deck, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Non-Eject | |
72305-050LF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, S/D(68Pins), VTB, Type 123, 3.3V, 5mm s/o, Non-Eject | |
72305-000LF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Non-Eject |
Price & Stock for 8240200.9100.23050 by Norgren
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72128419
|
RS | VALVE, SOLENOID, 2/2, 23V, BUSCHJOST | Norgren 8240200.9100.23050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$187.8200 / $208.6900 | RFQ |