Part Details for 8240600.9101.23050 by Norgren
Overview of 8240600.9101.23050 by Norgren
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8240600.9101.23050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72128406
|
RS | VALVE, SOL/SPR RTN, 2/2 NC, GAS/LIQUID, BRASS/NBR, G1-1/2, 230V, BUSCHJOST | Norgren 8240600.9101.23050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$604.8500 | Buy Now |
DISTI #
8240600.23050
|
TME | Electromagnetic valve, 0.1÷16bar, brass, PTFE, IP65, Øcable: 40mm Min Qty: 1 | 0 |
|
$226.3800 / $243.7900 | RFQ |