Part Details for 82434NX by Intel Corporation
Overview of 82434NX by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for 82434NX
82434NX CAD Models
82434NX Part Data Attributes
|
82434NX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
82434NX
Intel Corporation
Cache Controller, 16M X 36, CMOS, PQFP208, QFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PCI; EISA; ISA; PENTIUM 735; PENTIUM 815; PENTIUM 610 | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Low Power Mode | NO | |
Memory Organization | 16M X 36 | |
Number of Banks | 8 | |
Number of Terminals | 208 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, CACHE |
Alternate Parts for 82434NX
This table gives cross-reference parts and alternative options found for 82434NX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82434NX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSP946 | Cache Controller, 1M X 8, CMOS, PQFP208, PLASTIC, QFP-208 | Vitesse Semiconductor Corporation | 82434NX vs VSP946 |
VSP952 | Cache Controller, 4M X 8, CMOS, PQFP208, PLASTIC, QFP-208 | Vitesse Semiconductor Corporation | 82434NX vs VSP952 |
SB82437FX | DRAM Controller, 128M X 8, MOS, PQFP208, QFP-208 | Intel Corporation | 82434NX vs SB82437FX |
S82453KX | DRAM Controller, CMOS, PQFP208, QFP-208 | Intel Corporation | 82434NX vs S82453KX |
S82434NX60 | Cache Controller, CMOS, PQFP208, QFP-208 | Intel Corporation | 82434NX vs S82434NX60 |
82434LX | Cache Controller, 16M X 36, CMOS, PQFP208, QFP-208 | Intel Corporation | 82434NX vs 82434LX |
S82434NX66 | Cache Controller, CMOS, PQFP208, QFP-208 | Intel Corporation | 82434NX vs S82434NX66 |
82495XP | Cache Controller, 512K X 128, MOS, CPGA208, 1.950 X 1.950 INCH, CERAMIC, PGA-208 | Intel Corporation | 82434NX vs 82495XP |