Part Details for 82437VX by Intel Corporation
Overview of 82437VX by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for 82437VX
82437VX CAD Models
82437VX Part Data Attributes
|
82437VX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
82437VX
Intel Corporation
DRAM Controller, 4M X 64, CMOS, PQFP208, QFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 12 | |
Boundary Scan | NO | |
Bus Compatibility | PENTIUM; PCI | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Low Power Mode | NO | |
Memory Organization | 4M X 64 | |
Number of Terminals | 208 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.25 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for 82437VX
This table gives cross-reference parts and alternative options found for 82437VX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82437VX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82495XP | Cache Controller, 512K X 128, MOS, CPGA208, 1.950 X 1.950 INCH, CERAMIC, PGA-208 | Intel Corporation | 82437VX vs 82495XP |
S82434NX60 | Cache Controller, CMOS, PQFP208, QFP-208 | Intel Corporation | 82437VX vs S82434NX60 |
S82434LX60 | Cache Controller, CMOS, PQFP208, QFP-208 | Intel Corporation | 82437VX vs S82434LX60 |
S82434LX66 | Cache Controller, CMOS, PQFP208, QFP-208 | Intel Corporation | 82437VX vs S82434LX66 |
S82453GX | DRAM Controller, CMOS, PQFP208, QFP-208 | Intel Corporation | 82437VX vs S82453GX |
SB82434NX | DRAM Controller, 512M X 8, MOS, PQFP208, QFP-208 | Intel Corporation | 82437VX vs SB82434NX |
SB82437FX | DRAM Controller, 128M X 8, MOS, PQFP208, QFP-208 | Intel Corporation | 82437VX vs SB82437FX |
82437MX | DRAM Controller, CMOS, PQFP208, QFP-208 | Intel Corporation | 82437VX vs 82437MX |