Part Details for 82443LX by Intel Corporation
Overview of 82443LX by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 82443LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ |
Part Details for 82443LX
82443LX CAD Models
82443LX Part Data Attributes
|
82443LX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
82443LX
Intel Corporation
DRAM Controller, CMOS, PBGA492, BGA-492
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 492 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 14 | |
Boundary Scan | NO | |
Bus Compatibility | PENTIUM; PCI | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B492 | |
Length | 35 mm | |
Low Power Mode | NO | |
Number of Banks | 4 | |
Number of Terminals | 492 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |