-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR ADAPTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
824885-000
|
Avnet Americas | HEX40-AC-90-21-A9-2 - Bulk (Alt: 824885-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$579.3800 / $697.2200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$629.4900 | Buy Now |
DISTI #
RYC824885-000
|
Heilind Electronics | HEX40-AC-90-21-A9-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEX40-AC-90-21-A9-2 RoHS: Compliant | 0 |
|
$614.1400 / $1,630.8200 | Buy Now |
DISTI #
824885-000
|
Avnet Americas | HEX40-AC-90-21-A9-2 - Bulk (Alt: 824885-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$579.3800 / $697.2200 | Buy Now |
DISTI #
RYC824885-000
|
Interstate Connecting Components | HEX40-AC-90-21-A9-2 | 0 |
|
Buy Now | |
|
Master Electronics | HEX40-AC-90-21-A9-2 RoHS: Compliant | 0 |
|
$614.1400 / $1,630.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
824885-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
824885-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |