Part Details for 8252322 (ALTERNATE: 8252322) by RS Pro
Overview of 8252322 (ALTERNATE: 8252322) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8252322 (ALTERNATE: 8252322)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73166613
|
RS | Transparent Polymer Storage Box 12L 15.7in x 11.6in x 6.7in Hinged Lockable | RS PRO 8252322 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 17 Weeks, 0 Days Container: Package | 16 |
|
$90.5700 | Buy Now |