-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P3011
|
Newark | Smd Varistor Power 0603 4Vrms, Voltage Rating Vac:4V, Voltage Rating V Dc:5.5V, Product Range:We-Vs Series, Clamping Voltage Vc Max:21V, Varistor Case Style:0603 [1608 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Wurth Elektronik 82536040 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2039 |
|
$0.6850 / $0.7240 | Buy Now |
DISTI #
732-2537-1-ND
|
DigiKey | VARISTOR 8V 30A 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
98414 In Stock |
|
$0.5160 / $0.7000 | Buy Now |
DISTI #
710-82536040
|
Mouser Electronics | Varistors WE-VS SMD 0603 200pF 30A 5.5VDC RoHS: Compliant | 6984 |
|
$0.5160 / $0.7000 | Buy Now |
|
Chip1Cloud | VARISTOR 8V 30A 0603 | 2890 |
|
RFQ | |
DISTI #
1636434
|
element14 Asia-Pacific | SMD VARISTOR POWER 0603 4VRMS RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2039 |
|
$0.5248 / $0.7402 | Buy Now |
DISTI #
1636434RL
|
element14 Asia-Pacific | SMD VARISTOR POWER 0603 4VRMS RoHS: Compliant Min Qty: 100 Container: Reel | 2039 |
|
$0.5248 / $0.6973 | Buy Now |
DISTI #
1636434RL
|
Farnell | SMD VARISTOR POWER 0603 4VRMS RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 2039 |
|
$0.4978 / $0.6625 | Buy Now |
DISTI #
1636434
|
Farnell | SMD VARISTOR POWER 0603 4VRMS RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 2039 |
|
$0.4978 / $0.7153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82536040
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
82536040
Wurth Elektronik
Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |