-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 2 PINHDR 1X3 P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0795
|
Newark | Board-To-Board Connector, Header, 3 Position, 1 Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 825433-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 20485 |
|
$0.2780 / $0.2930 | Buy Now |
DISTI #
77AC1665
|
Newark | Headers & Wire Housings 3P Single Row |Amp Te Connectivity 825433-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88633 |
|
$0.2750 / $0.4580 | Buy Now |
DISTI #
A106465-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
35194 In Stock |
|
$0.2342 / $0.4800 | Buy Now |
DISTI #
825433-3
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 825433-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2482 | Buy Now |
DISTI #
571-825433-3
|
Mouser Electronics | Headers & Wire Housings 3P SINGLE ROW RoHS: Compliant | 8860 |
|
$0.2450 / $0.6000 | Buy Now |
|
Future Electronics | 3 Position Single Row 2.54 mm Pitch Through Hole Unshrouded Breakaway Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 29989Box |
|
$0.2400 / $0.2850 | Buy Now |
DISTI #
AMP825433-3
|
Heilind Electronics | MOD 2 PINHDR 1X3 P. | Americas - 0 in Stock |
|
$0.2821 / $0.2863 | Buy Now |
|
Onlinecomponents.com | MOD 2 PINHDR 1X3 P. RoHS: Compliant |
88633 Partner Stock |
|
$0.2465 / $0.3630 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
825433-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
825433-3
TE Connectivity
MOD 2 PINHDR 1X3 P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.145 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 825433-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 825433-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75160-127-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 825433-3 vs 75160-127-03LF |
PH1-03-T-.110/.505 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 825433-3 vs PH1-03-T-.110/.505 |
647017-3 | (647017-3) 03P MTA100 PSTD CONN ASSY 15AU | TE Connectivity | 825433-3 vs 647017-3 |
644886-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 825433-3 vs 644886-3 |
640453-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 825433-3 vs 640453-3 |
75160-803-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 825433-3 vs 75160-803-03LF |
75160-196-03LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,3 position, 2.54mm pitch | Amphenol Communications Solutions | 825433-3 vs 75160-196-03LF |
641213-3 | (641213-3) 03P MTA100 HDR ASSY PO/ST 30AU | TE Connectivity | 825433-3 vs 641213-3 |
640457-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator | TE Connectivity | 825433-3 vs 640457-3 |
3-641214-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 825433-3 vs 3-641214-3 |