-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 2 PINHDR 2X04P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4817
|
Newark | Headers & Wire Housings Mod 2 Pinhdr 2X04P. |Amp Te Connectivity 825457-4 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 1496 |
|
$0.9670 | Buy Now |
DISTI #
16H7536
|
Newark | Mod 2 Pinhdr 2X04P. Rohs Compliant: Yes |Amp Te Connectivity 825457-4 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8420 | Buy Now |
DISTI #
A106739-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
543 In Stock |
|
$0.7914 / $1.4200 | Buy Now |
DISTI #
825457-4
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 825457-4) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$0.7851 / $0.8864 | Buy Now |
DISTI #
571-825457-4
|
Mouser Electronics | Headers & Wire Housings MOD 2 PINHDR 2X04P. RoHS: Compliant | 0 |
|
$0.8500 / $0.8950 | Order Now |
DISTI #
72051746
|
RS | Connector, AMPMODU, Mod 2 Pinhdr 2X04P. | TE Connectivity 825457-4 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.7450 | Buy Now |
DISTI #
AMP825457-4
|
Heilind Electronics | MOD 2 PINHDR 2X04P. | Americas - 0 in Stock |
|
$0.9311 / $0.9450 | Buy Now |
|
Onlinecomponents.com | MOD 2 PINHDR 2X04P. RoHS: Compliant |
1496 Partner Stock |
|
$0.7870 / $1.2800 | Buy Now |
DISTI #
16332804
|
Verical | Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Package RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 1496 |
|
$0.8700 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
825457-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
825457-4
TE Connectivity
MOD 2 PINHDR 2X04P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, CUL, | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 825457-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 825457-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
826664-4 | 4P MOD2 STIFT LEI | TE Connectivity | 825457-4 vs 826664-4 |
826470-4 | 2X4P MOD II SHROUDED HEADER, RT ANG. | TE Connectivity | 825457-4 vs 826470-4 |
1-1376009-1 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 825457-4 vs 1-1376009-1 |
3-1939818-4 | (3-1939818-4) DYNAMIC 1200D HDR ASSY H 8P X YLW GOLD | TE Connectivity | 825457-4 vs 3-1939818-4 |
3-1939261-4 | (3-1939261-4) DYNAMIC 1200D HDR ASSY V 8P X YLW GOLD | TE Connectivity | 825457-4 vs 3-1939261-4 |
1-1939261-4 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 825457-4 vs 1-1939261-4 |
1318125-2 | (1318125-2) DYNAMIC D2100 HDR V ASSY 8P Y | TE Connectivity | 825457-4 vs 1318125-2 |
826953-4 | 4P MOD2 STIFT LEI | TE Connectivity | 825457-4 vs 826953-4 |
4-1939818-4 | (4-1939818-4) DYNAMIC 1200D HDR ASSY H 8P Y YLW GOLD | TE Connectivity | 825457-4 vs 4-1939818-4 |
2-1939818-4 | (2-1939818-4) DYNAMIC 1200D HDR ASSY H 8P Y NTRL GOLD | TE Connectivity | 825457-4 vs 2-1939818-4 |