82551140
Wurth Elektronik
Description: Varistor, 18V, 0.3J, Surface Mount, CHIP, 1206, ROHS COMPLIANT

Overview of 82551140 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Internet of Things (IoT) Industrial Automation Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for 82551140 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 08P3039
Newark Smd Varistor Power 1206 14Vrms, Voltage Rating Vac:14V, Voltage Rating V Dc:18V, Product Range:We-Vs Series, Clamping Voltage Vc Max:38V, Varistor Case Style:1206 [3216 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Wurth Elektronik 82551140 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.8340
  • 25 $0.8280
  • 50 $0.7990
  • 100 $0.7640
$0.7640 / $0.8340 Buy Now
DISTI # 732-2550-1-ND
DigiKey VARISTOR 24V 100A 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2269
In Stock
  • 1 $0.8200
  • 10 $0.8020
  • 50 $0.7680
  • 100 $0.7350
  • 500 $0.7020
  • 1,000 $0.6680
  • 4,000 $0.6020
$0.6020 / $0.8200 Buy Now
DISTI # 710-82551140
Mouser Electronics Varistors WE-VS SMD 1206 900pF 100A 18VDC RoHS: Compliant 2181
  • 1 $0.5800
  • 10 $0.5670
  • 50 $0.5500
  • 100 $0.5330
  • 500 $0.5290
$0.5290 / $0.5800 Buy Now
DISTI # 71071352
RS WE-VS Series Metal OxideVaristor 900pF 1A, Clamping 100V, Varistor 24V 1206 Case | Wurth Elektronik 82551140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 1 $0.3170
$0.3170 RFQ

CAD Models for 82551140 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 82551140 by Wurth Elektronik

82551140
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WURTH ELEKTRONIK GMBH & CO KG
Package Description
CHIP, 1206, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
Würth Elektronik
Circuit RMS Voltage-Max
14 V
Energy Absorbing Capacity-Max
0.3 J
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
18 V
Want to compare parts?
  1. 82551140
    Wurth Elektronik
    Varistor, 18V, 0.3J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
    VS

Related Parts for 82551140

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 82551140 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 82551140 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 82551140 would you like to use for your alert(s)?
  • Please alert me when 82551140 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 82551140 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 82551140 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 82551140 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 82551140.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 82551140 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: