Part Details for 82551250 by Wurth Elektronik
Overview of 82551250 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 82551250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9401
|
Newark | Varistor, Mlv, 65V, 100A, 1206, Voltage Rating Vac:25V, Voltage Rating V Dc:30V, Product Range:We-Vs Series, Clamping Voltage Vc Max:65V, Varistor Case Style:1206 [3216 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Wurth Elektronik 82551250 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 372 |
|
$0.7250 / $0.9640 | Buy Now |
DISTI #
732-82551250CT-ND
|
DigiKey | SMT VARISTOR POWER WE-VS 1206, 2 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2972 In Stock |
|
$0.5760 / $1.0000 | Buy Now |
DISTI #
710-82551250
|
Mouser Electronics | Varistors WE-VS SMD 1206 440pF 100A 30VDC RoHS: Compliant | 2534 |
|
$0.5760 / $1.0000 | Buy Now |
Part Details for 82551250
82551250 CAD Models
82551250 Part Data Attributes
|
82551250
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
82551250
Wurth Elektronik
Varistor, 30V, 0.6J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |